Christmas Opening Hours and Delivery Dates here

Toolcraft TO-6687744 2-Piece Spool Set for BN 2149350 Durable Design

Order Code:

07-7600

Brand: Toolcraft MPN: TO-6687744 EAN-13: 4064161026015

Discontinued


Toolcraft's replacement spool 2-piece set is designed for the BN 2149350 model. It features durable construction, ensuring long-lasting performance in gardening tasks. Ideal for trimming and edging, it maintains precision and efficiency in outdoor maintenance.
Type Replacement spool
Cutting Width 300mm
Plastic free packaging Plastic-free packaging
Twine length 2.8m
Twine thickness 1.6mm

Trustpilot