Easter Opening Hours and Delivery Dates here

TOOLCRAFT TO-10182513 Vacuum suction cup Battery powered 168kg capacity

Order Code:

17-7478

Brand: Toolcraft MPN: TO-10182513 EAN-13: 4064161471839
Qty Unit Price (Inc VAT)
1+ £55.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
307 available to back orderBack-order availability date - 19/04/2026

Toolcraft TO-10182513 is a vacuum suction cup featuring an impressive battery-powered design with a substantial lifting capacity of 168kg. Also referred to by the alternate description, 3394171 - TOOLCRAFT TO-10182513, this robust tool is engineered for precision in handling heavy, flat, and smooth surfaces such as glass, metal, and polished stone. The suction cup's durable construction ensures reliability in demanding environments, making it particularly suitable for installation and maintenance applications in construction and industrial settings. Its efficient power usage and ergonomic design facilitate extended operation, thereby reducing manual strain and increasing productivity in the field.
Content 1
Diameter 205mm
Dimensions (Ø x H) 205 mm x 98 mm
Height 98mm
Max. load Capacity 168kg
Weight 1.08kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot