Christmas Opening Hours and Delivery Dates here

Toolcraft Hexagon Bolt & Nut DIN 601 Galvanised Steel 4.6 M6 x 30mm Pack Of 20

Order Code:

51-3458

Brand: Toolcraft EAN-13: 4016138314885

Discontinued


Galvanised steel nuts and bolts.


  • Supplied in packs of 20 bolts with 20 matching nuts
Type Hex head bolt
Thread Size 6mm
Fastener Material Galvanised steel
Thread Length 30mm

Trustpilot