Christmas Opening Hours and Delivery Dates here

Toolcraft Hexagon Bolt & Nut DIN 601 Galvanised Steel 4.6 M5 x 25mm Pack Of 20

Order Code:

51-3454

Brand: Toolcraft EAN-13: 4016138314922

Discontinued


Galvanised steel nuts and bolts.
  • Supplied in packs of 20 bolts with 20 matching nuts
Type Hex head bolt
Thread Size 5mm
Fastener Material Galvanised steel
Thread Length 25mm

Trustpilot