Easter Opening Hours and Delivery Dates here

Toolcraft Galvanised Steel Screw Hooks 20 x 2.3 x 6mm Pack Of 50

Order Code:

51-3595

Brand: Toolcraft EAN-13: 4016138318401

Discontinued


These packs of 20 x 2.3 x 6mm galvanised steel screw hooks from Toolcraft are manufactured with galvanised steel with a design that makes them ideal for tasks such as picture hanging, while able to screw into wood or masonry holes.
  • Pack of 50
  • Adaptable and versatile
  • Polished stainless finish

  • Dimensions (L x D x D):
    Fastener Material Galvanised steel grade 4.8
    Screw Head Style Hook
    Thread Length 20mm
    Thread Size 2.3mm

    Trustpilot