Christmas Opening Hours and Delivery Dates here

Toolcraft Bolt & Screw DIN 603 Galvanised Steel 4.6 M6 x 16mm Pack Of 20

Order Code:

51-3320

Brand: Toolcraft EAN-13: 4016138315004

Discontinued


Domed head galvanised steel bolts with a square shoulder that prevents rotation when the nut is tightened.


  • Often referred to as Carriage Bolts
  • ISO 8677
  • DIN 603
  • Hexagon nuts included
  • Supplied in packs of 20
Type Carriage bolt
Thread Size 6mm
Fastener Material Galvanised steel
Thread Length 16mm

Trustpilot