Christmas Opening Hours and Delivery Dates here

Toolcraft 553953 Perf Plate Universal Hook 50 mm x 15 mm x 12 mm - 10PK

Order Code:

64-5590

Brand: Toolcraft MPN: 553953 EAN-13: 4016138834062
  • Country of Origin: Taiwan
  • View All

Discontinued


These universal hooks from Toolcraft are suitable for use with perforated plates or peg boards to display small tools or components.


  • Colour: black and silver
  • Size 50 x 15 x 12mm
  • Supplied in packs of 10
Type Hook
Height 50mm
Width 15mm
Depth 12mm

Trustpilot