Christmas Opening Hours and Delivery Dates here

Toolcraft 553951 Perf Plate Stopper Clip 25 mm x 10 mm x 10 mm - 10PK

Order Code:

64-5588

Brand: Toolcraft MPN: 553951 EAN-13: 4016138834048
  • Country of Origin: Taiwan
  • View All

Discontinued


These stopper clips from Toolcraft are suitable for use with perforated plates or peg boards to display small tools or components.


  • Colour: green
  • Size 25 x 10 x 10mm
  • Supplied in packs of 10
Type Clip
Height 25mm
Width 10mm
Depth 10mm
Material Plastic

Trustpilot