Christmas Opening Hours and Delivery Dates here
TOOLCRAFT 1577226 Fire Blanket in Case 110x110cm Quick Emergency Use

TOOLCRAFT 1577226 Fire Blanket in Case 110x110cm Quick Emergency Use

Order Code:

13-1993

Brand: Toolcraft MPN: 1577226 EAN-13: 4016139293912

Discontinued


This Toolcraft fire blanket measures 110 cm by 110 cm and has a thickness of 0.5 mm. It comes with a convenient case for easy storage and quick access. It is typically used for extinguishing small fires in kitchens or workshops.
Type Fire blanket with case
Dim (L x W x H) 110 cm x 110 cm x 0.5 mm
Height 0.5mm
Length 110cm
Width 110cm

Trustpilot