Christmas Opening Hours and Delivery Dates here

Toolcraft 1360276 Multi-Purpose Wall Storage Pegboard 508 mm x 390 mm x 15 mm

Order Code:

64-5418

Brand: Toolcraft MPN: 1360276
  • Country of Origin: China
  • View All

Discontinued


This multipurpose wall storage pegboard from Toolcraft is ideal for keeping your workshop, garage or kitchen tidy while keeping tools and utensils within easy reach.

Add additional panels if you require more storage space.


  • Approximately 450 holes allow variable positioning for hooks and clips
  • Made from reinforced shatterproof black plastic
  • Length 1170mm
  • Height 508mm

Set includes: 3 pegboard panels, 38-piece hook set.
Type Peg board
Height 5.08m
Width 1.17m
Material Plastic

Questions

*Question functionality currently disabled
Sunday, December 9, 2018 | Question by: Rapid Customer | Product code: 64-5418
Q. Hi there, is the noted measurement per panel? (Thanks in advance)
A. Hi Isla, thank you for your question. The size of one unit is 508mm x 390mm x 15mm. Add the additional unit to increase the storage space.

Trustpilot