Toolcraft 1/4" Drive Socket With Phillips Bit PH1

Order Code:

50-4954

Brand: Toolcraft MPN: 816050 EAN-13: 4016138758191
  • Country of Origin: China
  • View All

Discontinued


A Toolcraft ¼in. Drive Socket with an integrated Ph1 screwdriver bit.


  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Type Phillips bit
Socket Size PH1
Material Chrome Vanadium Steel

Trustpilot