Titebond II Premium wood glue is an aliphatic resin that passes the strict
American ANSI Type 2 specifications for resistance to water. It
is ideal for exterior woodworking projects including outdoor furniture,
birdboxes, planters, picnic tables, etc, as well as indoor use including
cloth, leather and crafts. Titebond II Premium wood glue provides a strong
initial tack, fast setting speed, superior strength and excellent sandability.
It is also FDA approved for indirect food contact (cutting
boards and laminate trim). Titebond II is easy to use, non-toxic, weatherproof
and can be cleaned up with water before it sets.
Titebond II Premium wood glue has been independently tested for lead, cadmium
and other metal content and complies with ASTM F963 and
16 CFR 1303 specifications for for toy safety. It has also been
tested by an independent toxicologist and conforms to ASTM
D4236 for use in art and craft activities
- Type - Crosslinking PVA adhesive
- Suitable for wood, cloth and leather
- Interior & exterior use
- Strong initial tack with fast setting time
- The first one-part wood glue to pass ANSI Type II
water-resistance
- Excellent sandability
- Unaffected by varnish, paint and other finishes
- Ideal for radio frequency (RF) and Hot Press gluing systems
- FDA approved for indirect food contact
- Easy clean with water while wet
- Conforms to ASTM D-4236
- Supplied in a 19 litre pack