Christmas Opening Hours and Delivery Dates here

Timex T5K402 Ironman Sleek 50

Order Code:

60-2718

Brand: Timex MPN: T5K402
  • Country of Origin:
  • View All

Discontinued


This ironman sleek 50 from Timex has a dual tech feature. This new feature provides you with the option to turn off the digital display providing a clean analog look. There are also a number of excellent functions, including time and date: analog and digital time display, 12/24-hour digital time formats, day-month or month-day date format, 2 time zones and hide digital display.


  • Colour: black, silver and orange
  • Chronograph: time 100 laps and store 50
  • Countdown timer: 24-hour countdown timer with repeat
  • Alarm: daily, weekday or weekend settings/backup alarm
  • Optional hourly chime
  • INDIGLO® night-light: illuminates watch display for 3-4 seconds
  • NIGHT-MODE®: allows you to turn on Indiglo by pressing any button
  • Dimensions, width: 15mm
  • Dimensions, Ø: 43mm
  • Water resistance: 10 ATM
  • Manufacturer's part T5K402

Trustpilot