Timeguard WP204 Weathersafe Ip66 2 Gang Latching Rcd

Order Code:

23-4943

Brand: Timeguard MPN: WP204

Discontinued


Weathersafe RCD Latching Socket, 2 Gangs, 2 Poles, 13A Current Rating, 230Vac Voltage Rating, 40ms Trip Speed, IP66 Protection Category, 80mm Depth, 6×20mm Cable Entries, Earth Terminal and Loop Terminal in Back Box, Locking Boss Feature, Protects Appliances from Possible Fire Hazard, Extra Fast Action, Contacts Remain Latched when Power Supply is Temporarily Lost, Test Button for Safety Checks, Still Protects with Lost Neutral, Still Protects with Pulsating DC Earth Fault Currents, Automatically Disconnects Both Live and Neutral Connections Leaving Earth Connection Intact, Complies with BS7288 and BS1363, Intended for use in an Outdoor Environment
  • 6x 20mm cable entries
  • Earth terminal and loop terminal in back box
  • Locking boss feature
  • Protects appliances from possible fire hazard
  • Extra fast action - trips out within 40 milliseconds
  • Disconnects both Live and Neutral connections leaving Earth connection intact
  • Contacts remain latched when power supply is temporarily lost
  • Test button for safety checks
  • Still protects with lost Neutral.
  • Still protects with pulsating DC earth fault currents
  • BS1363, BS7288 and CE approved
Type 13A RCD Socket
Number of Gangs 2
Current Rating 13A
Height 130mm
Length 80mm
Nominal Voltage 230V AC
Number of Poles 2
Trip Speed 40ms
Width 195mm

Trustpilot