Timeguard WP101 Weathersafe 1-gang Switched Socket

Timeguard WP101 Weathersafe 1-gang Switched Socket

Order Code:

23-4940

Brand: Timeguard MPN: WP101 EAN-13: 5012483008287

Discontinued


Weathersafe Switched Socket, 1 Gang, 2 Poles, 13A Current Rating, 230Vac Voltage Rating, IP66 Protection Category, 80mm Depth, 4×20mm Cable Entries, Earth Terminal and Loop Terminal in Back Box, Impact Resistant Housing, Locking Boss Feature, Complies with BS1363
  • 13A single gang switched socket
  • 4x 20mm cable entries
  • Earth terminal and loop terminal in back box
  • Impact resistant housing
  • Locking boss feature
  • IP66 weatherproof rating
  • CE and BS1363 approved
Type 13A socket
Number of Gangs 1
Current Rating 13A
Height 130mm
Length 80mm
Nominal Voltage 230V AC
Number of Poles 2
Width 135mm

Trustpilot