Timeguard Video Door Entry Intercom DCEX4 Hands Free Twin Channel

Order Code:

23-9353

Brand: Timeguard MPN: DCEX4

Discontinued


Buy Video Door Entry Intercom DCEX4 Hands Free Twin Channel - enhances entry security by enabling the user to recognise the visitor by audible and visual means before opening the door.

An electric door catch (not supplied) - Timeguard part no. DCLR (order code 23-9355) - is available as an optional extra for the Timeguard DCEX4 to make the door opening automatic. The external and internal intercoms are connected by a two core cable. With the cable supplied the distance between these units is limited to 15m. By using 13/0.2 bell cable this distance can be increased to a maximum of 70m.

It is ideal for either home or business use giving complete control of two entry points or restricted areas that require security clearance. The modern stylish design incorporates a high clarity microphone and speaker for clear communication giving total control over who enters the building.


  • CMOS camera outdoor intercom unit including integral microphone and speaker, call buttons and name plates
  • 2x Indoor colour video intercoms, incorporating ON/OFF, door open, ringtone select and ringtone volume adjust controls and 2x AC-DC power adaptors
  • CMOS camera provides high quality colour images
  • High clarity microphone and speaker for clear communication
  • Visible LED illumination – enhances image after dark
  • Simple 2-wire connection for sound, vision and door opening
  • 2.5 inch (63mm) colour monitor with power screen saver
  • Comes complete with AC-DC power adaptors and cable
  • Monitor can be manually switched on for quiet observation
  • 2x 10m connecting cable
  • Manufacturer's part no. Timeguard DCEX4
Type Twin channel hands free colour video door phone intercom
Application Intercom
Height 225mm
Length 115mm

Trustpilot