Timeguard Video Door Entry Intercom DCC2 (Single Channel Colour)

Order Code:

23-9351

Brand: Timeguard MPN: DCC2

Discontinued


Buy Video Door Entry Intercom DCC2 (Single Channel Colour) from Timeguard - ideal for either home or business use giving complete control of main entry points or restricted areas that require security clearance. The modern stylish design incorporates a high clarity microphone and speaker for clear communication giving total control over who enters the building.

The external intercom incorporates LED lighting to illuminate the visitor for the camera. This type of lighting has an indefinite life. An electric door catch (not supplied Timeguard part no. DCLR (order code 23-9355)) is available as an optional extra for the DCC2 to make the door opening automatic.

The external and internal intercoms are connected by a 4-core cable. With the cable supplied the distance between these units is limited to 10m.


  • CMOS camera outdoor intercom unit including integral microphone and speaker, call button and name plate
  • Indoor colour phone monitor incorporating ON/OFF, door open, volume, brightness and colour controls
  • CMOS camera provides high quality images
  • High clarity microphone and speaker for clear communication
  • Infra-red LED illumination - enhances image after dark
  • Simple 4-wire connection for sound, vision and door opening
  • 4 inch (102mm) colour monitor with power screen saver
  • Illuminated name plate
  • Colour control
  • Volume and brightness controls
  • Monitor can be manually switched on for monitoring function
  • AC-DC power adaptors
  • Wall mounting frame
  • 10m connecting cable
  • Manufacturer's part no. Timeguard DCC2
Type Single Channel Colour Video Door Phone Intercom
Application Intercom
Height 200mm
Length 100mm

Trustpilot