Timeguard TRT032 Electronic Room Thermostat

Order Code:

23-9138

Brand: Timeguard MPN: TRT032

Discontinued


The Timeguard TRT032 Electronic Room Thermostat with an adjustable dial hidden behind a tamper proof cover to protect temperature selections and provides automatic temperature control for all central heating applications.

The Timeguard TRT032 is a simple to install surface mount design with electronic accuracy to improve system efficiency and help reduce running costs.


  • Easy adjustable dial with clearly marked temperature scale
  • 5°C to 30°C temperature range
  • Frost protection
  • Temperature swing adjustment (using jumper) between 1°C and 0.5°C
  • Output led (illuminates on call for heat)
  • Tamper proof cover protects thermostat settings
  • Surface mount with wall plate included
  • 3 wire connection (double insulated)
  • 6 (2) A at 230V
  • Manufacturers part no. Timeguard TRT032
Type Electronic room thermostat

Questions

*Question functionality currently disabled
Tuesday, August 6, 2013 | Question by: Rapid Customer | Product code: 23-9138
Q. when you say tamperproof cover, how is it secured? is it suitable for stopping a determined person from gaining entry?
A. Hi Kirsty. Thank you for your question. It simply has a cover to stop it being adjusted but the cover can be removed: see the picture in the data sheet.
Thursday, May 16, 2013 | Question by: Rapid Customer | Product code: 23-9138
Q. Please what does the (2) in the spec which says 6(2) Amp mean
A. Hi Michael. Thank you for your question. It related to 6 amp current max with a 2 amp resistive load.

Trustpilot