Timeguard TR644top2 4 Channel 16A Digital Timeswitch

Order Code:

23-9310

Brand: Timeguard MPN: TR644top2

Discontinued


The Timeguard TR644top2 4 Channel 16A Digital Timeswitch has been designed to provide the installer with economical solutions to domestic installations from a minimum of components. The Timeguard TR644top2 is a 24 Hour/7 Day Yearly Single Channel (3 Module) 16A Digital Timeswitch with 800 memory locations.


  • Digital timeswitch with yearly and astronomical time program
  • 4 channels 2 × 16A plus 2 × 10A
  • 4 external control inputs
  • Connectable sensors (external selector switch, sequence timer)
  • Connectable switches (ON or OFF permanent switching)
  • DuoFix spring terminals ror 2 conductors each
  • Wire or strand (with or without wire end sleeve)
  • Wire diameter: 0.5 – 2.5 mm²
  • Button for releasing plug-in connection
  • Text-oriented user guidance in display
  • Preset date and time fully operable without mains connection
  • 800 memory locations
  • Interface for OBELISK top2 memory card(PC programming)
  • Two insertable switching program
  • Copying and storing programs
  • OBELISK memory card included with unit
  • Surface mount kit. Part No. 907.0.049
  • 10 year power reserve (lithium battery)
  • Zero-cross switching for relay-saving switching and high lamp loads
  • Automatic summer/winter time changeover can be deactivated
  • Date rule options are already stored for Europe
  • ON-OFF switching times
  • Pulse and cycle program
  • Extensive yearly clock functions
  • Basic weekly program and 14 different weekly programs with priority levels and date ranges
  • Program simulation on clock display
  • Astronomical time switch function (automatic calculation of sunrise and sunset times for the whole year)
  • Offset for adjusting of sunrise and sunset times
  • Fixed ON-OFF switching times can be programmed (e.g. night time interruption)
  • PIN coding
  • Manufacturers part no. Timeguard TR 644 top2
Display Digital
Operating Voltage 230V
Outputs Relay

Trustpilot