Timeguard TLRXC1 RF Plug-In Chime Alarm Adaptor Receiver

Order Code:

23-9190

Brand: Timeguard MPN: TLRXC1

Discontinued


The Timeguard TLRXC1 RF Plug-In Chime Alarm Adaptor Receiver is part of the Timeguard range of PIR products which communicate by radio frequency (r.f.) signals. This enables substantial amounts of wiring to be eliminated which is particularly useful in long runs and coverage of outbuildings.

The Timeguard TLRXC1 RF Plug-In Chime Alarm Adaptor Receiver is a plug in adapter which receives r.f. signals from transmitters (denoted by Tx in the range) that it has been programmed to recognise and produces an audible warning as well as turning on lights connected to its socket outlet.

This Timeguard TLRXC1 RF Plug-In Chime Alarm Receiver and adaptor which emits up to 10 different audible warning sounds when activated by the TLTXDCB RF detector. The Timeguard TLRXC1 RF Plug-In Chime Alarm Adaptor Receiver will also activate plugged-in appliances i.e. table lamp, radio etc on detection.


  • 10 different alarm sounds available
  • Ideal for security and courtesy applications
  • Adjustable time ON period between 5 seconds to 15 minutes including plugged-in device
  • Push button manual override
  • For indoor use only
  • Total switching capability: 400W filament lamp load
  • Manufacturers part no. Timeguard TLRXC1
Type RF Plug-In Chime Alarm Adaptor Receiver
Supply Voltage 230V

Trustpilot