Easter Opening Hours and Delivery Dates here

Timeguard TGLEDNL LED Night Light

Order Code:

23-9100

Brand: Timeguard MPN: TGLEDNL EAN-13: 5012483009994

Discontinued


Introducing the Timeguard LED night light - the night light that lights up dark corridors steps, closets, basements and garages preventing accidents. The Timeguard LED night light is easy to fit, just plug it into any household 13A 220-240V socket and switch on.

It is a welcome guide providing safety, for example, on the landing outside children's rooms or corridors or any poorly lit hallway and stairs. The Timeguard LED night light is designed to light up everyday obstacles and thus minimises the risk of accidents. It switches ON automatically at dusk and OFF automatically at dawn.


  • Simply plug into socket for instant night light
  • Long life 0.5W LED lamp provides gentle light for comfort and safety
  • Built-in light sensor turns light ON at dusk and OFF at dawn
  • Tough flame retardant casing
  • Ideal for use in nurseries, young children's bedrooms, landings and hallways
  • Manufacturers part no. Timeguard TGLEDNL

Type LED nightlight
Voltage 240V
Power Rating 0.5W
Socket Type 13A plug type

Questions

*Question functionality currently disabled
Sunday, March 3, 2019 | Question by: Rapid Customer | Product code: 23-9100
Q. color of light prod
A. Hi John, thank you for your question. These are white.

You may also like


Trustpilot