Timeguard SUL 191W 7 Day Segment Timeswitch

Order Code:

23-9289

Brand: Timeguard MPN: SUL 191w

Discontinued


The Timeguard SUL 191w is a 7 Day Segment Timeswitch that allows you to mimic your living habits effectively as they can be set to come on and go off at specific times each day. The Timeguard SUL 191w is a  52.5mm (3 module) wide segment rated at 16A.
  • 16(4)A analogue timeswitch
  • 1 channel
  • Weekly program
  • With power reserve (NiMH rechargeable battery)
  • 84 switching segments
  • Quartz controlled
  • Shortest switching time: 2 hours
  • Clock hands for time display and in addition 12/24 hour recognition
  • Simple summer/winter time correction
  • Time can be changed clockwise or anti-clockwise
  • DuoFix spring terminals for 2 conductors each
  • Wire or strand (with or without wire end sleeve)
  • Wire diameter: 0.5 to 2.5 mm²
  • Button for releasing plug-in connection
  • Switching pre-selection
  • Manual switch with 3 positions: Continuous ON/AUTO/continuous OFF
  • Switching status display
  • Surface mount kit. Part No. 907.0.050
  • Manufacturers part no. Timeguard SUL 191w
Display Mechnical
Operating Voltage 230V
Outputs Relay

Trustpilot