Timeguard RTS174 4Pin 20A Round Pattern Time Controller

Order Code:

23-9339

Brand: Timeguard MPN: RTS174

Discontinued


The Timeguard RTS174 is a 20A Round Pattern Time Controller. The time controller is double insulated with a 4-pin plug-in wireable base. This timer has voltage free contacts and a industry standard round pattern timeswitch base.

The Timeguard RTS174 is compatible with the base used for the single channel ON/OFF mains linked industry standard round pattern timeswitch (not electro-mechanical). The RTS174 also has an override button to change to next programme and is accessible without removing the transparent cover.

The Timeguard RTS174 can store up to 18 ON/OFF programmes per week. These are easily set by using the captive segment setting dial. This fantastic trade time controller from Timeguard, is brought to you by Rapid.


  • ON/OFF commands may be repeated ON different days without using additional programmes
  • 250 hour power reserve
  • Holiday omit for up to 99 days
  • Automatic summer/winter time change
  • Transparent cover can be locked
  • Manufacturers part no. Timeguard RTS174
Type 4-Pin 20A Round Pattern Time Controller
Timer Mode 24 hour/7 day
Current Rating 20A
Depth 76mm
Height 120mm
Length 100mm
Number of Gangs 1
Operating Temperature Range -10°C to +35°C
Setting Type Digital
Voltage Rating 230V

Trustpilot