Timeguard NTT06 24 Hour Slimline Electronic General Purpose Timeswitch

Order Code:

23-4903

Brand: Timeguard MPN: NTT06

Discontinued


This time switch is an easy to use digital timer, designed for wall mounting. It can control outputs of up to 16A which makes it suitable for domestic immersion heaters.

The NTT06 comes with a link in place which can be removed to provide volt free contacts if required, making it suitable for a wider range of switching applications. If volt free is not required, the link must be left in place.

The NTT06 is a 24 hour programmer only, with four On/Off switching programmes. The boost feature provides 1 or 2 hour boost, should you require the timer to operate longer than the set program. A battery backup retains programmes and clock times during loss of mains.


  • Programme review
  • 16A load rating
  • 4 On/4 Off easy-set programme periods per day
  • Shortest switching time 1 minute
  • Switches up to 750W incandescent or halogen lighting/750W fluorescent lighting/100W compact fluorescent lighting (CFLs)
  • Extra large easy view screen with blue LED backlighting
  • Red LED mains ON and green LED output indicators for easy viewing
  • Large easy push programme buttons
  • Self-cancelling override button to next programme change
  • Optional 1 and 2 hour boost button
  • Automatic Summer/Winter changeover
  • 720 hours rechargeable memory back-up
  • Voltage free contacts
  • Part No. NTT06

Please note: Not suitable for discharge lighting.


Display LED
Operating Voltage 230V
Outputs Relay

Trustpilot