Timeguard MLSA360N 360° PIR Light Controller

Order Code:

23-9129

Brand: Timeguard MPN: MLSA360N

Discontinued


Timeguard’s enhanced PIR range goes outdoors with the MLSA360N, offering multiple mounting options with full 360° detection over a 12m range for optimum coverage.

A light control device with a 360° motion sensor and the ability to switch up to 1100W, attractively styled for indoor use but also suitable for outdoor use. The unit uses a built-in passive infra-red (PIR) detector that reacts instantly to body heat and switches on lamp(s). After an adjustable period of time, the lamp is automatically switched off. A built-in, variable light level, photocell deactivates the motion sensor during the day. Detection range of approx 12m.


  • Adjustable PIR detector with pan and tilt sensor aiming adjustment
  • Enhanced 360° detection zone for optimum coverage
  • Up to 12m detection range at 3m mounting height
  • Multiple mounting options for surface, ceiling or corner mounting
  • Immediate illumination of lights on exit and approach
  • Light ON time adjustment 5 seconds to 12 minutes
  • LUX (light level) adjustment for day to night (5 to 1000 LUX; permanently ON when at max)
  • Total PIR switching 2000W incandescent/halogen, 600W fluorescent/110W compact fluorescent and electronic ballast
  • Optional mode settings for manual, dusk to dawn and test mode
  • Operating temperature -20°C to 40°C
  • Corner mount bracket supplied in pack
  • Easy installation with Fast-fix terminal block connection
  • IP45 weatherproof rating
  • Manufacturers part no. Timeguard MLSA360N
Type 360° PIR light controller
Supply Voltage 240V
Height 95mm
Length 80mm
Timer Mode 360° PIR
Width 125mm

Trustpilot