The Timeguard LUNA120 Top2 is a Twilight Single Channel switch with built-in
timeswitch allowing time controlled ON/OFF operation for a night break. The
Timeguard LUNA120 Top2 can be used for controlling street light facilities,
external stairways, shop windows etc.
- 16 (10)A light sensor switching capacity (zero point)
- 2 ? 2000 Lux adjustable brightness range
- Switching delay adjustable from 0 to 59 minutes
- Weekly programme
- Red LED Status indicator
- Programmable via Obelisk top2 memory card Part No. 907.0.404 (not
included)
- Supplied with a surface mount light sensor
- LCD backlight
- Surface mount kit. Part No. 907.0.050
- Surface mount analogue light sensor (spare). Part No. 907.0.416
- Manufacturers part no. Timeguard Luna 120
top2