Timeguard E269H 24 Hour/7 Day 20 Amp Electro-Mechanical Time Controller

Order Code:

23-9329

Brand: Timeguard MPN: E269H

Discontinued


The Timeguard E269H 24 Hour/7 Day 20 Amp Electro-Mechanical Time Controller is surface mounted with changeover dial to allow either 24 hour or 7 day operation with colour coded switching tappets.


  • 20A (4.6kW) loading
  • Changeover dial allows 24 hour or 7 day operation
  • Optional panel mount (clip included)
  • Manual override until next programme change and permanent ON/OFF
  • 20 minute minimum switching interval which can be increased in 5 minute steps (24 hour operation)
  • 2 hour minimum switching interval which can be increased in 30 minute steps (7 day operation)
  • Controls electrical appliances (resistive loads) up to 4.6kW
  • 12A inductive rating
  • 72 × 72mm plug-in base surface mount
  • Synchronous motor driven
  • Time display for ease of operation
  • Tamper proof transparent cover
  • Manufacturers part no. Timeguard E269H
Type 24 Hour/7 day time switch
Timer Mode 24 hour/7day
Current Rating 20A
Depth 69mm
Height 104mm
Length 72mm
Number of Gangs 1
Operating Temperature Range -10 to +40°C
Setting Type Tapperts
Voltage Rating 230V

Questions

*Question functionality currently disabled
Friday, November 9, 2012 | Question by: Rapid Customer | Product code: 23-9329
Q. I have a wall mounted switch for turn on a emersion heater but turning it on and off is a pain my plumber says I need a timer switch minimum 20amp will your product fit in the place of the the original switch Many thanks P
A. Thanks for your question. This wall mounted switch should be fine for your application. You may want to get your plumber to check the product on our website before you buy, but this will do 20 amps and should be compatible with the existing wiring.

You may also like


Trustpilot