Christmas Opening Hours and Delivery Dates here

Timeguard 200.0.000 360º PIR Presence Detector

Order Code:

23-9199

Brand: Timeguard MPN: 200.0.000

Discontinued


The stylish Timeguard 200.0.000 360º PIR Presence Detector is ceiling mounted and is part of Timeguard range of energy efficient, lighting, heating and ventilation controls brought to you by Rapid. Designed for the control of energy saving light bulbs, the Timeguard 200.0.000 360º PIR Presence Detector is a must for the energy saving home.

The ceiling mounted PIR switch, saves energy by ensuring lighting is not left on. Adjustable from 2 minutes to 2 hours for fluorescent and incandescent lighting, and resistive loads. With last minute indicator, lux level sensor and easy fit makes this a must have. Suitable for lighting, heating and ventilation.


  • Ceiling mounted
  • Square 6x 6m detection coverage at 2.5m mounting height
  • Mixed light measurement 10 - 1500 Lux (approx.), deactivatable
  • Switch off delay time 10 sec - 20 min, short pulse
  • Total switching 1200W incandescent/halogen. 500W fluorescent/low energy
  • IP54 environmental protection
  • Service remote control Quickset Plus (optional)
  • User remote control Clic (optional)
  • Surface mounting box required
  • Manufacturers part no. Timeguard 200.0.000
Type PIR presence detector
Number of Gangs 1
Setting Type PIR
Timer Mode PIR

Trustpilot