Christmas Opening Hours and Delivery Dates here

Thicknesser 330mm

Order Code:

89-4927

Brand: Sealey MPN: SM1312 EAN-13: 5024209843256

Discontinued


Compact design with folding tables for easy storage and transportation. Fitted with two blades capable of handling timber up to 330mm wide. Four post design for added stability allowing smooth operation of cutter-head. Includes dust extraction port. Large table fully polished to aid smooth feed of timber. No-volt release switch prevents uncontrolled re-start after power interruption. Suitable for high capacity thicknessing operations, provides quality surface finish.
  • Compact design with folding tables for easy storage and transportation.
  • 2 Blades capable of handling timber up to 330mm wide.
  • Maximum Thicknessing Capacity: 152mm.
  • 4 Post design for added stability allowing smooth operation of cutter-head.
  • Includes dust extraction port.
  • Large table fully polished to aid smooth feed of timber.
  • NVR Switch prevents uncontrolled re-start after power interruption.
  • Suitable for high capacity thicknessing operations.
  • Model No. SM1312

Trustpilot