Christmas Opening Hours and Delivery Dates here

Thermo Technologies 3356100 TECH Heating Foil 120V 405W 76x230mm IPX7

Order Code:

07-6997

Brand: Thermo Technologies MPN: 3356100 EAN-13: 4260239235048
Qty Unit Price (Ex VAT)
1+ £33.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 12/01/2026

The Thermo TECH 3356100 heating foil is a self-adhesive, thermally conductive film designed for use with 120 V AC/120 V DC and providing 405 W of power. Measuring 76 mm by 230 mm with an IPX7 rating, it is ideal for applications requiring waterproof and durable heating solutions. Typical uses include car heating systems, industrial heating applications, and electronic heating pads.
Type Heating foil
Dimensions (L x W) 76 mm x 230 mm
IP Rating IPX7
Length 76mm
Material Silicone
Power 405W
Width 230mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot