Christmas Opening Hours and Delivery Dates here
Metroplan Themeboard Tamperproof Noticeboards - Resist-A-Flame 1200x1200mm

Metroplan Themeboard Tamperproof Noticeboards - Resist-A-Flame 1200x1200mm

Order Code:

34-6740

Brand: Resist-A-Flame MPN: TPR1212
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This ThemeBoard tamperproof noticeboard from Metroplan gives you the chance to personalise or customise your displays while keeping the contents safe from defacement, amendement or removal thanks to lockable doors. These boards have a header area with a drywipe surface which can accommodate any label of your choosing - name, class, department, house or any other theme. The title can be applied by hand with drywipe pen or with pre-printed graphics for a professional display.


  • Size (H x W) 1200 x 1200mm
  • Supplied in an aluminium frame with concealed corner fixings
  • Quality construction with 2 matching locks on each door
  • Full-length glazing bars and quality hinges for extra stability
  • Resist-a-Flame® fire-resistrant core and woven fabric - accepts pins and ideal for use in corridors, fire escapes etc
  • Choice of 5 woven cloth colours - Blue (DB), Crimson (CR), Conifer (CO), Plum (PL) and Silver (SL)
  • Manufacturer's part TPR1212


Please state required cloth colour code at time of ordering.
Type Customisable
Size 1200mm
Frame Aluminium
Width 1200mm

Trustpilot