Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sunartis TH837H Oven Thermometer

Order Code:  

57-4594

 
Brand: Sunartis  MPN: TH837H  EAN-13: 4015177140028
  • Country of Origin: China
 Report an error

Discontinued

Bake and roast like the professionals! With the Sunartis TH837H Oven Thermometer you can see and control the temperature inside your oven during the whole of your roasting, baking or cooking time.

The large, clear display ensures that you always have a good view of the oven temperature without needing to open the oven door and let all the heat escape.


  • Temperature range: 50 to 300°C
  • Width 72mm
  • Stainless steel housing
  • Free-standing or hooks on to oven shelf
  • Weight 49g
  • Sunartis type TH837H
Colour Stainless steel
Type Oven thermometer

Reviews


Be the first to submit a review