Tfa 29.4016 Brass Barometer

Order Code:

60-9499

Brand: TFA MPN: 29.4016 EAN-13: 4009816013910
  • Country of Origin:
  • View All

Discontinued


This brass barometer from TFA allows you to build your own classical style weather station. A brass-coloured scale with printed numbers is protected by acrylic glass and has a polished brass rim. The movement housing is equipped with a mounting ring to either press in or stick on. The weather instrument is also suitable as a replacement for defective instruments or for individual attachment in cases where you only need certain information.


  • Classic design
  • High quality brass application
  • Reading range: 960up to 1060 hPa
  • Assembly dimensions: Ø 63mm
  • Mounting type: Recess-mount
  • Used at: indoors
  • Material: brass
  • Manufacturer's part 29.4016

3 year manufacturer's warranty

Trustpilot