Texas Instruments TLC7524CN 8-bit D to A Converter

Order Code:

82-0764

Brand: Texas Instruments MPN: TLC7524CN

Discontinued


The TLC7524C is a CMOS, 8-bit digital to analogue convertor (DAC) designed for easy interface to most popular microprocessors. Ideal for fast control signalling for digital signal processor applications including interface with TMS320.
  • 8-bit Resolution
  • Single channel
  • 0.5LSB Linearity error
  • 0.5LSB Non-linearity error
  • 100ns Settling time
  • 5 to 15V Supply voltage
  • Parallel interface
  • 500uA Supply current
  • 5mW Power
  • 0°C to +70°C
  • DIL-16 Case
Resolution 8Bit
Number of Channels 1
Operating Temperature Range 0 to +70°C
Package/Case DIL-16
Power Dissipation 5mW
Supply Voltage 5 to 15V

Trustpilot