Christmas Opening Hours and Delivery Dates here

Texas Instruments TL052CP Dual JFET Op Amp DIP8

Order Code:

51-7509

Brand: Texas Instruments MPN: TL052CP

Discontinued


This is the Texas Instruments TL052CP JFET-input low offset dual op amp which is a direct upgrade to the TL07x and TL08x op amps. The device features improved bandwidth and slew rate compared to these parts without increased power consumption. The high input impedance of the JFET input transistors makes them better suited for interfacing with high-impedance sensors or very low-level AC signals.


  • Low noise type
  • Dual amplifier
  • 3MHz unity-gain bandwidth
  • 20V/µs slew rate
  • 0.65mVDC input offset voltage
  • 105V/mV gain
  • 93dB CMRR
  • ±5 to ±15VDC supply voltage
  • 0°C to +70°C
  • DIL-8 case
Bandwidth 3MHz
Gain 105V/mV
Number of Amplifiers 2
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 5 to 15V

Trustpilot