This Texas Instruments 74HCT573N octal transparent d-type latch IC is available in a DIL-20 package. A part of the 74HCT range. It features tristate outputs designed specifically for driving highly capacitive or relatively low-impedance loads. The 'HCT573 devices are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers.
- 4.5 to 5.5VDC supply voltage
- 21ns propagation delay
- Low Power Consumption
- DIL-20
- -55°C to +125°C operating temperature
| Logic IC Base Number |
74HCT573 |
| Logic IC Function |
Octal D-type latch 3-state outputs |
| Operating Temperature Range |
-55 to +125°C |
| Package/Case |
DIL-20 |