Texas Instruments PGA204AP Instrumentation amp Linear IC Op-amp Buffer Amp

Order Code:

17-7372

Brand: Texas Instruments MPN: PGA204AP EAN-13: 2050009599379

Discontinued


Texas Instruments PGA204AP is an operational amplifier specifically designed to function as a buffer amplifier in various electronic circuits. This linear integrated circuit is known for its precision and low distortion characteristics, making it ideal for applications requiring stable gain and high-input impedance. The PGA204AP is constructed to offer a wide bandwidth and low noise performance, which is crucial in environments such as instrumentation, data acquisition, and audio processing systems. Engineers often utilise this component in circuits where the integrity and clarity of the signal are paramount. Its robust design ensures reliable operation across a diverse range of engineering applications.
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series PGA_
Type PGA204AP

You may also like


Trustpilot