Texas Instruments OPA277PA Op-amp Linear IC Instrumentation Buffer Amps

Texas Instruments OPA277PA Op-amp Linear IC Instrumentation Buffer Amps

Order Code:

17-7351

Brand: Texas Instruments MPN: OPA277PA EAN-13: 2050009620530

Discontinued


Texas Instruments OPA277PA is an operational amplifier renowned for its precision and reliability in linear applications. This high-performance device is designed with a low offset voltage and virtually zero drift, providing superior accuracy over a wide temperature range. Its output swing close to supply rails and high input impedance make it ideal for buffering and amplification tasks in precision instrumentation. The OPA277PA is often employed in applications such as data acquisition systems, transducer interfaces, and precision gain stages, where stability and linearity are paramount. Additionally, its robust construction and compatibility with dual or single supply voltages ensure versatility across various circuit configurations.
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA277
Type OPA277PA

You may also like


Trustpilot