Texas Instruments INA141UA Linear IC Op-amp buffer amplifier instrumentation

Order Code:

17-7227

Brand: Texas Instruments MPN: INA141UA EAN-13: 2050009609641
Qty Unit Price (Ex VAT)
1+ £13.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Texas Instruments INA141UA is a precision operational amplifier designed for both general purpose and specialised applications where high input impedance, low offset voltage, and low quiescent current are crucial. This linear integrated circuit, presented in an op-amp buffer amplifier tube configuration, exhibits superior performance characteristics such as a high open-loop gain and broad frequency response, making it suitable for precision analogue front-end conditioning. The device is typically utilised in engineering applications including instrumentation amplifiers, data acquisition systems, and audio equipment, where reliable signal amplification with minimal distortion is required. With robust manufacturing standards, the INA141UA ensures consistency in performance, catering to the needs of professionals needing precise signal processing components.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA141UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot