Texas Instruments EZ430-T2012 Dev Tool MSP430 Target Board

Order Code:

51-6010

Brand: Texas Instruments MPN: EZ430-T2012

Discontinued


The Texas Instruments eZ430-F2012 includes three target boards based on the MSP430F2012 ultra-low power 16 bit MCU suitable for for use with the eZ430-F2013 USB Development Tool. Full functonality is maintained using the new Spy-Bi-Wire interface without wasting port pins. Spy-Bi-Wire is a serialised JTAG interface which enables you to debug the software in real time, stepping through the code or setting breakpoints. The connection to the PC is via USB which also provides the power supply. Also included is the Kickstarter version of the development environment from IAR, allowing development in Assembler and C (limited to 4 KB / 8 KB C code). We also supply a range of other development hardware for the Texas Instrument MSP430 cpu.
3 x target boards for EZ430-2013 development tool

Trustpilot