Christmas Opening Hours and Delivery Dates here

Texas Instruments CD74HCT4066E Quad Bilateral Switch DIP14

Order Code:

51-6295

Brand: Texas Instruments MPN: CD74HCT4066E

Discontinued


This Texas Instruments 74HCT4066E quad bilateral switch IC is available in a DIL-14 package. A part of the 74HCT range. The device contains four independent digitally controlled analog switches.


  • 4.5 to 5.5VDC supply voltage
  • 14ns propagation delay
  • Low Power Consumption
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 74HCT4066
Logic IC Function Quad bilateral switch
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Trustpilot