Texas Instruments CD74HCT00M Quad NAND Gate SMD

MPN
CD74HCT00M
Order Code
83-0731

Discontinued


This Texas Instruments 74HCT00 quad 2 input NAND gate IC is available in a SO-14 package. A part of the 74HCT range. Provides a significant power reduction compared to LSTTL types.


  • 4.5 to 5.5VDC supply voltage
  • 8ns propagation delay
  • SO-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 7400
Logic IC Function Quadruple 2-Input NAND Gate
Operating Temperature Range -55 to +125°C
Package/Case SO-14

Trustpilot