Easter Opening Hours and Delivery Dates here

Texas Instruments CD74HC4520E Counter Logic ICs Counters Dividers Tube

Order Code:

17-7194

Brand: Texas Instruments MPN: CD74HC4520E EAN-13: 2050009601621
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
10+ £0.751
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 in stock, despatched in 4 working days

Texas Instruments CD74HC4520E is a product offering robust performance in counter logic integrated circuits, serving as a versatile component in digital electronics applications. As part of Texas Instruments series of high-speed CMOS devices, the CD74HC4520E features two independent 4-bit binary counters with asynchronous clear functionality, optimised for low power consumption and high noise immunity. Commonly employed in designing sequential circuits, this part is essential in timing applications, frequency division, and event counting. Its compatibility with a wide voltage range enhances serviceability in diverse electronic systems, further exemplified in its popular use within communication equipment and digital signal processing systems.
Mounting Type Through-hole mounting
Operating temperature (max.) 125°C
Operating temperature (min.) -55°C
Product Type Logic IC - Counter
Series CD74HC4520
Type CD74HC4520E

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot