Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments CD4001BM Quad 2 Input NOR Gate SOIC14

Order Code:  

51-6326

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: CD4001BM  Copy to clipboard
 Report an error

Discontinued

This Texas Instruments HCF4001BM quad 2 input NOR gate IC is available in a SO-14 (SOIC14) package. A part of the CMOS 4000 range.


  • 3 to 20VDC supply voltage
  • 60ns Propagation Delay, 0.2W Power
  • -55°C to +125°C operating temperature
  • All inputs and outputs are buffered
  • Available in a SO-14 (SOIC14) package
Logic IC Base Number 4001
Logic IC Function Quad 2-input NOR gate
Package/Case SO-14
Operating Temperature Range -55 to +125°C

Reviews


Be the first to submit a review