Easter Opening Hours and Delivery Dates here

tesa 77905-00000-00 Square Adhesive screw 23x16mm Beige 5kg for brick/stone 2pcs

Order Code:

07-6829

Brand: tesa MPN: 77905-00000-00 EAN-13: 4042448340696
Qty Unit Price (Inc VAT)
1+ £10.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

The tesa 77905 Square adhesive screw is manufactured by tesa and measures 23mm x 16mm in a beige finish. This self-adhesive bathroom hook is designed for easy installation without drilling, making it ideal for hanging items in bathrooms or on smooth surfaces. Each pack contains two pieces, offering a convenient and durable solution for lightweight hanging needs.
Type Self-adhesive screw
Dim (L x W) 23 mm x 16 mm
Factory colour Beige
Holding Force 5kg
Length 23mm
Misc Attribute 77905
Rack size 483 mm (19")
Series tesa self-adhesive screw
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot