Christmas Opening Hours and Delivery Dates here

tesa 77771-00000-20 Adhesive Strips 6pcs white tool-free strong removable

Order Code:

07-6807

Brand: tesa MPN: 77771-00000-20 EAN-13: 4042448340450
Qty Unit Price (Inc VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 15/01/2026

Manufactured by tesa, the 77771 adhesive strips come in a pack of six and are perfect for easy wall mounting without drilling. These self-adhesive hooks are ideal for bathroom use and feature a sleek, stainless steel design. They provide a reliable and convenient solution for hanging items securely on various surfaces.
Type Self-adhesive strip
Dim (L x W) 80 mm x 20 mm
Factory colour White
Holding Force 1kg
Length 80mm
Misc Attribute 77771
Motif imprint White
Product type description Klebepad
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot