Christmas Opening Hours and Delivery Dates here

tesa 58279-00000-20 Powerstrips Adhesive black hooks 20x50mm 2pcs

Order Code:

07-6689

Brand: tesa MPN: 58279-00000-20 EAN-13: 4063565247057
Qty Unit Price (Inc VAT)
1+ £6.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 13/01/2026

The tesa Black Hooks L Powerstrips feature a sleek, angular design that measures 20mm x 50mm and comes in a black finish, offering an elegant and practical solution for hanging items. These self-adhesive hooks are easy to install without the need for drilling, making them ideal for use in the bathroom or kitchen. With a content of two pieces, the tesa 58279-00000-20 hooks provide a reliable means to organise spaces while maintaining a stylish aesthetic
Material Plastic
Dim (W x H) 20 mm x 50 mm
Factory colour Black
Height 50mm
Holding Force 2kg
Misc Attribute Black Hooks L
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot