Christmas Opening Hours and Delivery Dates here

tesa 58278-00000-20 Powerstrips black hooks Self-adhesive 3pcs

Order Code:

07-6688

Brand: tesa MPN: 58278-00000-20 EAN-13: 4063565247064
Qty Unit Price (Inc VAT)
1+ £6.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 available to back orderBack-order availability date - 12/01/2026

The tesa Black Hooks S, model 58278-00000-20, are self-adhesive hooks that come in a small angled design with dimensions of 14mm x 34mm. This product includes three pieces and features a sleek black finish, providing a stylish solution for hanging items without the need for drilling. Commonly used in bathrooms or kitchens, these hooks offer a convenient and damage-free method for hanging towels, robes, or kitchen utensils.
Material Plastic
Dim (W x H) 14 mm x 34 mm
Factory colour Black
Height 34mm
Holding Force 1kg
Misc Attribute Black Hooks S
Width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot