Christmas Opening Hours and Delivery Dates here

tesa 40574-00000-00 MOON coat hook 2 hooks metal white matt Adhesive fix

Order Code:

07-6495

Brand: tesa MPN: 40574-00000-00 EAN-13: 4063565127342
Qty Unit Price (Ex VAT)
1+ £25.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The tesa coat hook 40574-00000-00 MOON WHITE features two metal hooks with a matt white finish, measuring 50 x 53 x 65mm. Manufactured by tesa, this stylish and functional hook provides sturdy hanging solutions for coats and accessories. It is ideal for use in homes, offices, or any space requiring organised and discreet hanging options.
Type Coat hook
Material Metal
Depth 65mm
Dim (W x H x D) 50 x 53 x 65 mm
Factory colour White (matt)
Height 53mm
Hook material Metal
Number of hooks 2
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot