Christmas Opening Hours and Delivery Dates here

tesa 40305-00000-00 MOON coat hook 65x50x35mm silver Adhesive mount

Order Code:

07-6447

Brand: tesa MPN: 40305-00000-00 EAN-13: 4042448448163
Qty Unit Price (Inc VAT)
1+ £28.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 11/01/2026

The tesa MOON Coat Hook is a self-adhesive stainless steel hook measuring 65 x 50 x 35mm, designed for easy installation without drilling. Manufactured by tesa, this durable and sleek silver hook is ideal for use in bathrooms and other household areas. Its self-adhesive feature ensures a strong hold on various surfaces, providing a practical solution for hanging coats, towels, or bathrobes.
Type Self-adhesive hook
Material Metal
Dim (L x W x H) 65 x 50 x 35 mm
Factory colour Silver
Height 35mm
Length 65mm
Misc Attribute MOON
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot